SSP-M16UW012E05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
SSP-M16UW012E05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP-M16UW012E05

DigiKey Part Number
67-2139-ND
Manufacturer
Manufacturer Product Number
SSP-M16UW012E05
Description
LED HB POWER MODULE
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool MR16 12V AC/DC 1.969" Dia x 1.689" H (50.00mm x 42.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Box
Part Status
Active
Can Replace Lamps
-
Size / Dimension
1.969" Dia x 1.689" H (50.00mm x 42.90mm)
Wavelength
5000K
Voltage - Forward (Vf) (Typ)
12V AC/DC
Base Type
MR16
Color
White, Cool
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.