
SSL-LX5099SISUGW | |
|---|---|
DigiKey Part Number | 67-2209-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5099SISUGW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm Green, 636nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 11.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,67000 Kč | 216,70 Kč |
| 100 | 16,26300 Kč | 1 626,30 Kč |
| 500 | 13,86246 Kč | 6 931,23 Kč |
| 1 000 | 13,07818 Kč | 13 078,18 Kč |
| 2 000 | 12,41297 Kč | 24 825,94 Kč |
| 5 000 | 11,68715 Kč | 58 435,75 Kč |
| 10 000 | 11,23521 Kč | 112 352,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



