Image for SSL-LX5093YD-36697 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093YD-36697

DigiKey Part Number
67-SSL-LX5093YD-36697TR-ND - Tape & Reel (TR)
67-SSL-LX5093YD-36697CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSL-LX5093YD-36697
Description
LED T-5MM 595NM YELLOW DIFF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
585nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
16.23mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 900
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
1004,99540 Kč499,54 Kč
5004,10048 Kč2 050,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,80526 Kč3 805,26 Kč
2 0003,55433 Kč7 108,66 Kč
3 0003,42533 Kč10 275,99 Kč
5 0003,27955 Kč16 397,75 Kč
7 0003,19272 Kč22 349,04 Kč
10 0003,10798 Kč31 079,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč