
SSL-LX5093XRC/4 | |
|---|---|
DigiKey Part Number | 67-1122-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093XRC/4 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,91880 Kč | 691,88 Kč |
| 500 | 5,73666 Kč | 2 868,33 Kč |
| 1 000 | 5,34861 Kč | 5 348,61 Kč |
| 2 000 | 5,01873 Kč | 10 037,46 Kč |
| 5 000 | 4,65815 Kč | 23 290,75 Kč |
| 10 000 | 4,43320 Kč | 44 332,00 Kč |
| 25 000 | 4,18786 Kč | 104 696,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


