Image for SSL-LX5093SIC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093SIC

DigiKey Part Number
SSL-LX5093SIC-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093SIC
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 807
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,85300 Kč78,53 Kč
1005,64850 Kč564,85 Kč
5004,65400 Kč2 327,00 Kč
1 0004,32664 Kč4 326,64 Kč
2 0004,04842 Kč8 096,84 Kč
5 0003,74382 Kč18 719,10 Kč
10 0003,55372 Kč35 537,20 Kč
25 0003,34634 Kč83 658,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč