
SSL-LX5093LGD-TR | |
|---|---|
DigiKey Part Number | 67-SSL-LX5093LGD-TR-ND - Tape & Reel (TR) 67-SSL-LX5093LGD-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093LGD-TR |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 500 | 4,10048 Kč | 2 050,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,80526 Kč | 3 805,26 Kč |
| 2 000 | 3,55433 Kč | 7 108,66 Kč |
| 3 000 | 3,42533 Kč | 10 275,99 Kč |
| 5 000 | 3,27955 Kč | 16 397,75 Kč |
| 7 000 | 3,19272 Kč | 22 349,04 Kč |
| 10 000 | 3,10798 Kč | 31 079,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

