cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093ID-12V

DigiKey Part Number
SSL-LX5093ID-12V-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093ID-12V
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
12V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1011,79000 Kč117,90 Kč
1008,63610 Kč863,61 Kč
5007,22342 Kč3 611,71 Kč
1 0006,76058 Kč6 760,58 Kč
2 0006,36732 Kč12 734,64 Kč
5 0005,93767 Kč29 688,35 Kč
10 0005,66982 Kč56 698,20 Kč
25 0005,37783 Kč134 445,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč