SSL-LX5093HT, SSL-LX5093IT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093HT

DigiKey Part Number
67-1104-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093HT
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 216
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
104,04100 Kč40,41 Kč
1002,84330 Kč284,33 Kč
5002,29546 Kč1 147,73 Kč
1 0002,11466 Kč2 114,66 Kč
2 0001,96063 Kč3 921,26 Kč
5 0001,79155 Kč8 957,75 Kč
10 0001,68581 Kč16 858,10 Kč
25 0001,57027 Kč39 256,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč