
SSL-LX5093GT-11 | |
|---|---|
DigiKey Part Number | SSL-LX5093GT-11-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093GT-11 |
Description | LED T-5MM 565NM GREEN TRANSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 9.73mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 3,16380 Kč | 316,38 Kč |
| 500 | 2,56064 Kč | 1 280,32 Kč |
| 1 000 | 2,36147 Kč | 2 361,47 Kč |
| 2 000 | 2,19139 Kč | 4 382,78 Kč |
| 5 000 | 2,00496 Kč | 10 024,80 Kč |
| 10 000 | 1,88842 Kč | 18 884,20 Kč |
| 25 000 | 1,76109 Kč | 44 027,25 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

