
SSL-LX4673SRD-LA20 | |
|---|---|
DigiKey Part Number | SSL-LX4673SRDLA20-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX4673SRD-LA20 |
Description | LED RED DIFF RECT 4MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 6.15mm L x 3.65mm W | |
Height (Max) | 6.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 13,83000 Kč | 138,30 Kč |
| 100 | 10,19240 Kč | 1 019,24 Kč |
| 500 | 8,56778 Kč | 4 283,89 Kč |
| 1 000 | 8,03584 Kč | 8 035,84 Kč |
| 2 000 | 7,58421 Kč | 15 168,42 Kč |
| 5 000 | 7,09111 Kč | 35 455,55 Kč |
| 10 000 | 6,78378 Kč | 67 837,80 Kč |
| 25 000 | 6,44888 Kč | 161 222,00 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |


