Yellow LED Indication - Discrete 12V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3044YD-12V

DigiKey Part Number
67-1079-ND
Manufacturer
Manufacturer Product Number
SSL-LX3044YD-12V
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 12V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
12V
Current - Test
-
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
4.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 825
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
109,74300 Kč97,43 Kč
1007,07840 Kč707,84 Kč
5005,88154 Kč2 940,77 Kč
1 0005,48846 Kč5 488,46 Kč
2 0005,15449 Kč10 308,98 Kč
5 0004,78935 Kč23 946,75 Kč
10 0004,56165 Kč45 616,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč