
SSL-LX3044SID | |
|---|---|
DigiKey Part Number | SSL-LX3044SID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044SID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 5,50990 Kč | 550,99 Kč |
| 500 | 4,53598 Kč | 2 267,99 Kč |
| 1 000 | 4,21556 Kč | 4 215,56 Kč |
| 2 000 | 3,94311 Kč | 7 886,22 Kč |
| 5 000 | 3,64479 Kč | 18 223,95 Kč |
| 10 000 | 3,45860 Kč | 34 586,00 Kč |
| 25 000 | 3,25545 Kč | 81 386,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


