
SSL-LX3034ID | |
|---|---|
DigiKey Part Number | SSL-LX3034ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3034ID |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,63100 Kč | 46,31 Kč |
| 100 | 3,26700 Kč | 326,70 Kč |
| 500 | 2,64894 Kč | 1 324,47 Kč |
| 1 000 | 2,44496 Kč | 2 444,96 Kč |
| 2 000 | 2,27098 Kč | 4 541,96 Kč |
| 5 000 | 2,08025 Kč | 10 401,25 Kč |
| 10 000 | 1,96102 Kč | 19 610,20 Kč |
| 25 000 | 1,83078 Kč | 45 769,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |






