
SSL-LX100133ID | |
|---|---|
DigiKey Part Number | SSL-LX100133ID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX100133ID |
Description | LED RED DIFFUSED T-10MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 13.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 200 | 3,90670 Kč | 781,34 Kč |
| 600 | 3,42302 Kč | 2 053,81 Kč |
| 1 000 | 3,23663 Kč | 3 236,63 Kč |
| 2 000 | 3,01647 Kč | 6 032,94 Kč |
| 5 000 | 2,77531 Kč | 13 876,55 Kč |
| 10 000 | 2,62465 Kč | 26 246,50 Kč |
| 25 000 | 2,46017 Kč | 61 504,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


