
SSI-LXR9126SGD110V | |
|---|---|
DigiKey Part Number  | 67-2136-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SSI-LXR9126SGD110V  | 
Description  | LED PNL IND GREEN DIFF 5MM LEADS  | 
Customer Reference  | |
Detailed Description  | LED Panel Indicator Green Diffused 60° 120V Wire Leads - 6" (152.40mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Lumex Opto/Components Inc.  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | LED  | |
Lamp Color  | Green  | |
Lens Color  | Green  | |
Lens Transparency  | Diffused  | |
Ratings  | AC  | |
Voltage  | 120V  | |
Current  | -  | |
Panel Cutout Shape  | Round  | |
Panel Cutout Dimensions  | 0.32" (8.13mm)  | |
Lens Size  | 5mm, T-1 3/4  | |
Lens Style  | Round with Domed Top  | |
Millicandela Rating  | 60mcd  | |
Wavelength - Peak  | 574nm  | |
Viewing Angle  | 60°  | |
Termination Style  | Wire Leads - 6" (152.40mm)  | |
Ingress Protection  | -  | |
Features  | -  | |
Base Product Number  | 




