SSI-LXR5020USBD150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: 0,00000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXR5020USBD150

DigiKey Part Number
SSILXR5020USBD150-ND
Manufacturer
Manufacturer Product Number
SSI-LXR5020USBD150
Description
LED PNL IND BLUE DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 60° 3.5V 30mA Wire Leads - 6" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
3.5V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
300mcd
Wavelength - Peak
470nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.