LED Panel Indicator Red Diffused 60° 2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSI-LXR4815ID

DigiKey Part Number
67-1163-ND
Manufacturer
Manufacturer Product Number
SSI-LXR4815ID
Description
LED PNL IND RED DIFFUSED 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 60° 2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
635nm
Viewing Angle
60°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1055,14100 Kč551,41 Kč
10043,19920 Kč4 319,92 Kč
50037,95976 Kč18 979,88 Kč
1 00036,25452 Kč36 254,52 Kč
2 00034,81091 Kč69 621,82 Kč
5 00033,23874 Kč166 193,70 Kč
Manufacturers Standard Package
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč