



SSI-LXH1090GD | |
|---|---|
DigiKey Part Number | 67-1172-ND |
Manufacturer | |
Manufacturer Product Number | SSI-LXH1090GD |
Description | LED PNL IND GREEN DIFFUSED 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 60° 2.2V 25mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (13.97mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 100 | 26,03330 Kč | 2 603,33 Kč |
| 500 | 22,52834 Kč | 11 264,17 Kč |
| 1 000 | 21,38541 Kč | 21 385,41 Kč |
| 2 000 | 20,41730 Kč | 40 834,60 Kč |
| 5 000 | 19,36200 Kč | 96 810,00 Kč |
| 10 000 | 18,70535 Kč | 187 053,50 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |


