Image for SSF-LXH340YGID is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH340YGID

DigiKey Part Number
SSF-LXH340YGID-ND
Manufacturer
Manufacturer Product Number
SSF-LXH340YGID
Description
LED CBI 3X1 GRN/RED/YELLOW RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Diffused 2.1V Green, 2.1V Red, 2.1V Yellow 25mA Green, 30mA Red, 30mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
3 High
Current
25mA Green, 30mA Red, 30mA Yellow
Millicandela Rating
15mcd Green, 15mcd Red, 15mcd Yellow
Viewing Angle
80°
Lens Type
Diffused
Lens Style
-
Lens Size
-
Voltage Rating
2.1V Green, 2.1V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00013,84117 Kč69 205,85 Kč
Unit Price without VAT:13,84117 Kč
Unit Price with VAT:16,74782 Kč