
SSF-LXH104ID | |
|---|---|
DigiKey Part Number | 67-1039-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH104ID |
Description | LED CBI 5MM RED RA PC MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 636nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 500 | 7,93724 Kč | 3 968,62 Kč |
| 1 000 | 7,43413 Kč | 7 434,13 Kč |
| 2 000 | 7,00693 Kč | 14 013,86 Kč |
| 5 000 | 6,54025 Kč | 32 701,25 Kč |
| 10 000 | 6,24934 Kč | 62 493,40 Kč |
| 25 000 | 5,93226 Kč | 148 306,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


