
SSF-LXH103USBD | |
|---|---|
DigiKey Part Number | 67-2028-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103USBD |
Description | LED CBI 3MM BLU RA PCMNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Tinted 3.5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 470nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 3.5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 36,74700 Kč | 367,47 Kč |
| 100 | 28,25490 Kč | 2 825,49 Kč |
| 500 | 24,51222 Kč | 12 256,11 Kč |
| 1 000 | 23,29245 Kč | 23 292,45 Kč |
| 2 000 | 22,25935 Kč | 44 518,70 Kč |
| 5 000 | 21,13331 Kč | 105 666,55 Kč |
| 10 000 | 20,43276 Kč | 204 327,60 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








