
SSF-LXH103LID | |
|---|---|
DigiKey Part Number | 67-1239-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH103LID |
Description | LED CBI 3MM RED RA PCMNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 100 | 7,51940 Kč | 751,94 Kč |
| 500 | 6,25404 Kč | 3 127,02 Kč |
| 1 000 | 5,83849 Kč | 5 838,49 Kč |
| 2 000 | 5,48563 Kč | 10 971,26 Kč |
| 5 000 | 5,09987 Kč | 25 499,35 Kč |
| 10 000 | 4,85929 Kč | 48 592,90 Kč |
| 25 000 | 4,59692 Kč | 114 923,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


