
SSF-LXH100YD-01 | |
|---|---|
DigiKey Part Number | 67-1311-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100YD-01 |
Description | LED CBI 5MM YELLOW RA PC MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 30mcd |
Manufacturer Lumex Opto/Components Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 12,93000 Kč | 129,30 Kč |
| 100 | 9,49130 Kč | 949,13 Kč |
| 500 | 7,95554 Kč | 3 977,77 Kč |
| 1 000 | 7,45209 Kč | 7 452,09 Kč |
| 2 000 | 7,02466 Kč | 14 049,32 Kč |
| 5 000 | 6,55780 Kč | 32 789,00 Kč |
| 10 000 | 6,26679 Kč | 62 667,90 Kč |
| 25 000 | 5,94956 Kč | 148 739,00 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |



