
SSB-LX2820SUGW | |
|---|---|
DigiKey Part Number | SSB-LX2820SUGW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2820SUGW |
Description | LED CBI 8.89X3.81MM QUAD GN VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 4 Wide, DIP Green (x 4) Diffused, White 2.2V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 4) | |
Wavelength - Peak | 574nm | |
Configuration | Bar - 4 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 75mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,45749 Kč | 144 914,98 Kč |
| Unit Price without VAT: | 72,45749 Kč |
|---|---|
| Unit Price with VAT: | 87,67356 Kč |


