
SSB-LX2500SGW | |
|---|---|
DigiKey Part Number | 67-1017-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2500SGW |
Description | LED LT BAR 5X10MM 2CHIP GRN DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Green Diffused, White 2.2V 25mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, SIP | |
Current | 25mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 100 | 23,45480 Kč | 2 345,48 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

