
SSB-LX2350SIW | |
|---|---|
DigiKey Part Number | SSB-LX2350SIW-ND |
Manufacturer | |
Manufacturer Product Number | SSB-LX2350SIW |
Description | LED CBI 5X1.9MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, White 2V 30mA Rectangle with Flat Top 5.00mm x 1.90mm Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 636nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 200mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.90mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 50 | 47,62760 Kč | 2 381,38 Kč |
| 100 | 44,61870 Kč | 4 461,87 Kč |
| 500 | 39,27844 Kč | 19 639,22 Kč |
| 1 000 | 38,28691 Kč | 38 286,91 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |

