SSB-LX2300IW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 735
Unit Price: 24,84000 Kč
Datasheet
SSB-LX2500SGW, SSB-LX2400YW, SSB-LX2300IW, SSB-LXA100SRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB-LX2300IW

DigiKey Part Number
67-1013-ND
Manufacturer
Manufacturer Product Number
SSB-LX2300IW
Description
LED LGT BAR 10X5MM RED DIF 2CHIP
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused, White 2V 30mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Bar - Single, SIP
Current
30mA
Millicandela Rating
25mcd
Viewing Angle
160°
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
10.00mm x 5.00mm
Voltage Rating
2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.