
SSA-LXH1225GD | |
|---|---|
DigiKey Part Number | 67-1210-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXH1225GD |
Description | LED CBI 5X2.5MM 12-SEG GRN VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 12 Wide, SIP Green (x 12) Diffused, Tinted 2.2V 25mA Rectangle with Flat Top 5.00mm x 2.50mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 12) | |
Wavelength - Peak | 565nm | |
Configuration | Bar - 12 Wide, SIP | |
Current | 25mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 110° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 200 | 65,49065 Kč | 13 098,13 Kč |
| 600 | 60,85675 Kč | 36 514,05 Kč |
| 1 000 | 59,08543 Kč | 59 085,43 Kč |
| 2 000 | 57,00642 Kč | 114 012,84 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |


