
SSA-LXB10HW-GF/LP | |
|---|---|
DigiKey Part Number | 67-1009-ND |
Manufacturer | |
Manufacturer Product Number | SSA-LXB10HW-GF/LP |
Description | LED CBI 5X1.74MM 10-SEG RED VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Diffused, White 2.35V 10mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 700nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 10mA | |
Millicandela Rating | 0.75mcd | |
Viewing Angle | 160° | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.74mm | |
Voltage Rating | 2.35V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 20 | 34,91950 Kč | 698,39 Kč |
| 100 | 29,30270 Kč | 2 930,27 Kč |
| 500 | 25,45084 Kč | 12 725,42 Kč |
| 1 000 | 24,19495 Kč | 24 194,95 Kč |
| 2 000 | 23,13161 Kč | 46 263,22 Kč |
| 5 000 | 21,97256 Kč | 109 862,80 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |





