Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 2-SMD, No Lead
2-SMD, No Lead
Lumex SMT LEDs

SML-LXR851SUGC-TR

DigiKey Part Number
67-SML-LXR851SUGC-TR-ND - Tape & Reel (TR)
67-SML-LXR851SUGC-TRCT-ND - Cut Tape (CT)
67-SML-LXR851SUGC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR851SUGC-TR
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 605
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,73800 Kč37,38 Kč
1002,61220 Kč261,22 Kč
5002,10148 Kč1 050,74 Kč
1 0001,93224 Kč1 932,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,78798 Kč3 575,96 Kč
4 0001,66514 Kč6 660,56 Kč
6 0001,60204 Kč9 612,24 Kč
10 0001,53063 Kč15 306,30 Kč
14 0001,48810 Kč20 833,40 Kč
20 0001,44657 Kč28 931,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč