


SML-LXR44SYC-TR | |
|---|---|
DigiKey Part Number | 67-2031-2-ND - Tape & Reel (TR) 67-2031-1-ND - Cut Tape (CT) 67-2031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SYC-TR |
Description | LED YELLOW CLR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 11,03020 Kč | 1 103,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,28574 Kč | 4 642,87 Kč |
| 1 000 | 8,71417 Kč | 8 714,17 Kč |
| 1 500 | 8,42090 Kč | 12 631,35 Kč |
| 2 500 | 8,08944 Kč | 20 223,60 Kč |
| 3 500 | 7,89219 Kč | 27 622,67 Kč |
| 5 000 | 7,69971 Kč | 38 498,55 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


