SML-LXL12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LXL12
Lumex SMT LEDs

SML-LXL1209UPGC-TR

DigiKey Part Number
67-2019-2-ND - Tape & Reel (TR)
67-2019-1-ND - Cut Tape (CT)
67-2019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXL1209UPGC-TR
Description
LED GREEN CLEAR 1209 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.5V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
525nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,84000 Kč40,84 Kč
1029,21700 Kč292,17 Kč
10022,24990 Kč2 224,99 Kč
50019,17782 Kč9 588,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,17520 Kč18 175,20 Kč
2 00017,32563 Kč34 651,26 Kč
3 00016,89038 Kč50 671,14 Kč
5 00016,39930 Kč81 996,50 Kč
7 00016,10737 Kč112 751,59 Kč
10 00015,82274 Kč158 227,40 Kč
Manufacturers Standard Package
Unit Price without VAT:40,84000 Kč
Unit Price with VAT:49,41640 Kč