



SML-LXIL0603SYC-TR | |
|---|---|
DigiKey Part Number | 67-2335-2-ND - Tape & Reel (TR) 67-2335-1-ND - Cut Tape (CT) 67-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXIL0603SYC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.79mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 500 | 5,96512 Kč | 2 982,56 Kč |
| 1 000 | 5,56447 Kč | 5 564,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04946 Kč | 15 148,38 Kč |
| 6 000 | 4,78719 Kč | 28 723,14 Kč |
| 9 000 | 4,65278 Kč | 41 875,02 Kč |
| 15 000 | 4,50101 Kč | 67 515,15 Kč |
| 21 000 | 4,41076 Kč | 92 625,96 Kč |
| 30 000 | 4,32277 Kč | 129 683,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


