
SML-LXF0805SIC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LXF0805SIC-TRCT-ND - Cut Tape (CT) 67-SML-LXF0805SIC-TRDKR-ND - Digi-Reel® 67-SML-LXF0805SIC-TR-ND |
Manufacturer | |
Manufacturer Product Number | SML-LXF0805SIC-TR |
Description | LED SMT RED 0805 PKG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Peak 636nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,96970 Kč | 596,97 Kč |
| 500 | 4,92740 Kč | 2 463,70 Kč |
| 1 000 | 4,58449 Kč | 4 584,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,29304 Kč | 8 586,08 Kč |
| 4 000 | 4,04542 Kč | 16 181,68 Kč |
| 6 000 | 3,91844 Kč | 23 510,64 Kč |
| 10 000 | 3,77498 Kč | 37 749,80 Kč |
| 14 000 | 3,68963 Kč | 51 654,82 Kč |
| 20 000 | 3,60639 Kč | 72 127,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

