


SML-LX4014UWC-TR | |
|---|---|
DigiKey Part Number | 67-2291-2-ND - Tape & Reel (TR) 67-2291-1-ND - Cut Tape (CT) 67-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX4014UWC-TR |
Description | LED TITANBRITE COOL WHT SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White, Cool 6500K 3.1V 60mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | Current - Max 60mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1606 (4014 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.150" L x 0.055" W (3.80mm x 1.40mm) |
Flux @ 25°C, Current - Test 21lm (Typ) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Test 60mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 100 | 5,00950 Kč | 500,95 Kč |
| 500 | 4,11228 Kč | 2 056,14 Kč |
| 1 000 | 3,81677 Kč | 3 816,77 Kč |
| 2 000 | 3,56546 Kč | 7 130,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,35200 Kč | 13 408,00 Kč |
| 8 000 | 3,17090 Kč | 25 367,20 Kč |
| 12 000 | 3,07803 Kč | 36 936,36 Kč |
| 20 000 | 2,97316 Kč | 59 463,20 Kč |
| 28 000 | 2,91079 Kč | 81 502,12 Kč |
| 40 000 | 2,84999 Kč | 113 999,60 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

