


SML-LX4014UWC-TR | |
|---|---|
DigiKey Part Number | 67-2291-2-ND - Tape & Reel (TR) 67-2291-1-ND - Cut Tape (CT) 67-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX4014UWC-TR |
Description | LED TITANBRITE COOL WHT SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White, Cool 6500K 3.1V 60mA 120° 1606 (4014 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 21lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.150" L x 0.055" W (3.80mm x 1.40mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,90400 Kč | 69,04 Kč |
| 100 | 4,95310 Kč | 495,31 Kč |
| 500 | 4,06770 Kč | 2 033,85 Kč |
| 1 000 | 3,77637 Kč | 3 776,37 Kč |
| 2 000 | 3,52872 Kč | 7 057,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,25312 Kč | 13 012,48 Kč |
| 8 000 | 3,07738 Kč | 24 619,04 Kč |
| 12 000 | 2,98724 Kč | 35 846,88 Kč |
| 20 000 | 2,88547 Kč | 57 709,40 Kč |
| 28 000 | 2,82496 Kč | 79 098,88 Kč |
| 40 000 | 2,76592 Kč | 110 636,80 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |



