


SML-LX2835SISUGSBC | |
|---|---|
DigiKey Part Number | 67-2126-2-ND - Tape & Reel (TR) 67-2126-1-ND - Cut Tape (CT) 67-2126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2835SISUGSBC |
Description | LED RGB CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.64mm x 2.14mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.2V Green, 3.5V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm Red, 574nm Green, 430nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 100 | 25,32360 Kč | 2 532,36 Kč |
| 500 | 21,88874 Kč | 10 944,37 Kč |
| 1 000 | 20,76828 Kč | 20 768,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,81938 Kč | 39 638,76 Kč |
| 4 000 | 19,01632 Kč | 76 065,28 Kč |
| 6 000 | 18,60507 Kč | 111 630,42 Kč |
| 10 000 | 18,14133 Kč | 181 413,30 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

