


SML-LX23USBC-TR | |
|---|---|
DigiKey Part Number | 67-1726-2-ND - Tape & Reel (TR) 67-1726-1-ND - Cut Tape (CT) 67-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX23USBC-TR |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 2-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 100 | 13,68230 Kč | 1 368,23 Kč |
| 500 | 11,59846 Kč | 5 799,23 Kč |
| 1 000 | 10,91665 Kč | 10 916,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,33837 Kč | 20 676,74 Kč |
| 4 000 | 9,84833 Kč | 39 393,32 Kč |
| 6 000 | 9,59731 Kč | 57 583,86 Kč |
| 10 000 | 9,31404 Kč | 93 140,40 Kč |
| 14 000 | 9,14571 Kč | 128 039,94 Kč |
| 20 000 | 8,98152 Kč | 179 630,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


