


SML-LX1610UWC/A | |
|---|---|
DigiKey Part Number | 67-2043-ND |
Manufacturer | |
Manufacturer Product Number | SML-LX1610UWC/A |
Description | LED TITANBRITE COOL WHITE 6000K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting TitanBrite™ White, Cool 6000K (3000K ~ 9000K) 3.5V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K (3000K ~ 9000K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 24 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 350mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.394" W (10.60mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 50 | 98,06480 Kč | 4 903,24 Kč |
| 100 | 92,71040 Kč | 9 271,04 Kč |
| 500 | 83,22180 Kč | 41 610,90 Kč |
| 1 000 | 80,14013 Kč | 80 140,13 Kč |
| 2 000 | 77,53459 Kč | 155 069,18 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |

