


SML-LX1610RGBW/A | |
|---|---|
DigiKey Part Number | 67-2074-ND |
Manufacturer | |
Manufacturer Product Number | SML-LX1610RGBW/A |
Description | LED TITANBRITE RGB 626/525/470 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color TitanBrite™ Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX1610RGBW/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | ||
Wavelength | 626nm Red, 525nm Green, 470nm Blue | |
Current - Test | 300mA Red, 350mA Green, 350mA Blue | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.5V Green, 3.5V Blue | |
Lumens/Watt @ Current - Test | 40 lm/W Red, 20 lm/W Green, 7 lm/W Blue | |
Current - Max | 300mA Red, 350mA Green, 350mA Blue | |
Luminous Flux @ Current/Temperature | 25lm Red, 25lm Green, 8lm Blue | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SMD | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 97,85845 Kč | 97 858,45 Kč |
| Unit Price without VAT: | 97,85845 Kč |
|---|---|
| Unit Price with VAT: | 118,40872 Kč |

