


SML-LX15YGC-RP-TR | |
|---|---|
DigiKey Part Number | 67-1674-2-ND - Tape & Reel (TR) 67-1674-1-ND - Cut Tape (CT) 67-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15YGC-RP-TR |
Description | LED GRN/YLW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 585nm Yellow | |
Features | - | |
Package / Case | TO-236, SC-59, SOT-23-3 variant, 3-SMD | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 3.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,60900 Kč | 106,09 Kč |
| 100 | 7,72960 Kč | 772,96 Kč |
| 500 | 6,44046 Kč | 3 220,23 Kč |
| 1 000 | 6,01714 Kč | 6 017,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47335 Kč | 16 420,05 Kč |
| 6 000 | 5,19651 Kč | 31 179,06 Kč |
| 9 000 | 5,05462 Kč | 45 491,58 Kč |
| 15 000 | 4,89445 Kč | 73 416,75 Kč |
| 21 000 | 4,79924 Kč | 100 784,04 Kč |
| 30 000 | 4,70639 Kč | 141 191,70 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |











