



SML-LX1206YC-TR | |
|---|---|
DigiKey Part Number | 67-1358-2-ND - Tape & Reel (TR) 67-1358-1-ND - Cut Tape (CT) 67-1358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206YC-TR |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX1206YC-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 590nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 500 | 2,18674 Kč | 1 093,37 Kč |
| 1 000 | 2,01182 Kč | 2 011,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78588 Kč | 5 357,64 Kč |
| 6 000 | 1,67039 Kč | 10 022,34 Kč |
| 9 000 | 1,61108 Kč | 14 499,72 Kč |
| 15 000 | 1,54402 Kč | 23 160,30 Kč |
| 21 000 | 1,50412 Kč | 31 586,52 Kč |
| 30 000 | 1,46516 Kč | 43 954,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









