



SML-LX1206AW-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX1206AW-TR-ND - Tape & Reel (TR) 67-SML-LX1206AW-TRCT-ND - Cut Tape (CT) 67-SML-LX1206AW-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX1206AW-TR |
Description | LED 605NM AMB WHT DIFF 1206 T/R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,20800 Kč | 420,80 Kč |
| 500 | 3,43906 Kč | 1 719,53 Kč |
| 1 000 | 3,18582 Kč | 3 185,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62223 Kč | 7 866,69 Kč |
| 6 000 | 2,46664 Kč | 14 799,84 Kč |
| 9 000 | 2,38680 Kč | 21 481,20 Kč |
| 15 000 | 2,29657 Kč | 34 448,55 Kč |
| 21 000 | 2,24288 Kč | 47 100,48 Kč |
| 30 000 | 2,19050 Kč | 65 715,00 Kč |
| 75 000 | 2,07487 Kč | 155 615,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











