



SML-LX0805UWC-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX0805UWC-TR-ND - Tape & Reel (TR) 67-SML-LX0805UWC-TRCT-ND - Cut Tape (CT) 67-SML-LX0805UWC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805UWC-TR |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.24mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Yellow | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 1.20mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 26,21500 Kč | 262,15 Kč |
| 100 | 19,83780 Kč | 1 983,78 Kč |
| 500 | 17,02100 Kč | 8 510,50 Kč |
| 1 000 | 16,10107 Kč | 16 101,07 Kč |
| 2 000 | 15,32139 Kč | 30 642,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,66121 Kč | 58 644,84 Kč |
| 8 000 | 14,10257 Kč | 112 820,56 Kč |
| 12 000 | 13,81665 Kč | 165 799,80 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |







