0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603YW-TR

DigiKey Part Number
67-1550-2-ND - Tape & Reel (TR)
67-1550-1-ND - Cut Tape (CT)
67-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603YW-TR
Description
LED YELLOW DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
585nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
102,84200 Kč28,42 Kč
1001,97870 Kč197,87 Kč
5001,58086 Kč790,43 Kč
1 0001,44866 Kč1 448,66 Kč
2 0001,33584 Kč2 671,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23974 Kč4 958,96 Kč
8 0001,15796 Kč9 263,68 Kč
12 0001,11595 Kč13 391,40 Kč
20 0001,06844 Kč21 368,80 Kč
28 0001,04014 Kč29 123,92 Kč
40 0001,01254 Kč40 501,60 Kč
100 0000,95152 Kč95 152,00 Kč
200 0000,91353 Kč182 706,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč