



SML-LX0603UWD-TR | |
|---|---|
DigiKey Part Number | 67-1959-2-ND - Tape & Reel (TR) 67-1959-1-ND - Cut Tape (CT) 67-1959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603UWD-TR |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0603UWD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 100 | 13,23920 Kč | 1 323,92 Kč |
| 500 | 11,21042 Kč | 5 605,21 Kč |
| 1 000 | 10,54709 Kč | 10 547,09 Kč |
| 2 000 | 9,98413 Kč | 19 968,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,50711 Kč | 38 028,44 Kč |
| 8 000 | 9,10318 Kč | 72 825,44 Kč |
| 12 000 | 8,89636 Kč | 106 756,32 Kč |
| 20 000 | 8,66306 Kč | 173 261,20 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |



