Orange LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LX0603SOW-TR

DigiKey Part Number
67-1691-2-ND - Tape & Reel (TR)
67-1691-1-ND - Cut Tape (CT)
67-1691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603SOW-TR
Description
LED ORANGE DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
610nm
Lens Color
White
Package / Case
0603 (1608 Metric)
Lens Transparency
Diffused
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSML-C191Broadcom Limited20 060516-HSML-C191CT-ND11,68000 KčSimilar
In-Stock: 13 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,86300 Kč78,63 Kč
1005,65600 Kč565,60 Kč
5004,66078 Kč2 330,39 Kč
1 0004,33356 Kč4 333,56 Kč
2 0004,05535 Kč8 110,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,81901 Kč15 276,04 Kč
8 0003,61856 Kč28 948,48 Kč
12 0003,51579 Kč42 189,48 Kč
20 0003,39975 Kč67 995,00 Kč
28 0003,33076 Kč93 261,28 Kč
40 0003,26349 Kč130 539,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč