



SML-LX0603GW-TR | |
|---|---|
DigiKey Part Number | 67-1549-2-ND - Tape & Reel (TR) 67-1549-1-ND - Cut Tape (CT) 67-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0603GW-TR |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 2,06620 Kč | 206,62 Kč |
| 500 | 1,65170 Kč | 825,85 Kč |
| 1 000 | 1,51396 Kč | 1 513,96 Kč |
| 2 000 | 1,39626 Kč | 2 792,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,24608 Kč | 4 984,32 Kč |
| 8 000 | 1,16397 Kč | 9 311,76 Kč |
| 12 000 | 1,12182 Kč | 13 461,84 Kč |
| 20 000 | 1,07413 Kč | 21 482,60 Kč |
| 28 000 | 1,04575 Kč | 29 281,00 Kč |
| 40 000 | 1,01804 Kč | 40 721,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









