



SML-LX0402SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1881-2-ND - Tape & Reel (TR) 67-1881-1-ND - Cut Tape (CT) 67-1881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SUGC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 500 | 5,43008 Kč | 2 715,04 Kč |
| 1 000 | 5,05905 Kč | 5 059,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,74366 Kč | 9 487,32 Kč |
| 4 000 | 4,47583 Kč | 17 903,32 Kč |
| 6 000 | 4,33850 Kč | 26 031,00 Kč |
| 10 000 | 4,18335 Kč | 41 833,50 Kč |
| 14 000 | 4,09107 Kč | 57 274,98 Kč |
| 20 000 | 4,00107 Kč | 80 021,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |









