Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
0402 (1005 Metric)
Lumex SMT LEDs

SML-LX0402GC-TR

DigiKey Part Number
67-2285-2-ND - Tape & Reel (TR)
67-2285-1-ND - Cut Tape (CT)
67-2285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0402GC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.52mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,70400 Kč47,04 Kč
1003,32190 Kč332,19 Kč
5002,69236 Kč1 346,18 Kč
1 0002,48406 Kč2 484,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,30674 Kč4 613,48 Kč
4 0002,15576 Kč8 623,04 Kč
6 0002,07824 Kč12 469,44 Kč
10 0001,99059 Kč19 905,90 Kč
14 0001,93840 Kč27 137,60 Kč
20 0001,88746 Kč37 749,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč